RS PRO Nitrile Rubber O-Ring O-Ring, 11mm Bore, 17mm Outer Diameter
- RS Stock No.:
- 196-5018
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €5.50 | €0.11 |
5 - 9 | €5.39 | €0.108 |
10 - 24 | €5.28 | €0.106 |
25 + | €5.17 | €0.103 |
*price indicative
- RS Stock No.:
- 196-5018
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 11mm | |
Outside Diameter | 17mm | |
Thickness | 3mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 11mm | ||
Outside Diameter 17mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 17mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 16mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 17mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 17mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 17mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 19mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 14.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 17mm Outer Diameter