RS PRO Nitrile Rubber O-Ring O-Ring, 16mm Bore, 22mm Outer Diameter
- RS Stock No.:
- 196-5023
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €6.55 | €0.131 |
5 - 9 | €6.43 | €0.129 |
10 - 24 | €6.29 | €0.126 |
25 + | €6.17 | €0.123 |
*price indicative
- RS Stock No.:
- 196-5023
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 16mm | |
Outside Diameter | 22mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 3mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 16mm | ||
Outside Diameter 22mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 3mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 22mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 22mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 22mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 22mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 26mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 21mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 20mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 19mm Outer Diameter