RS PRO Nitrile Rubber O-Ring O-Ring, 70mm Bore, 76mm Outer Diameter

Bulk discount available

Subtotal (1 bag of 20 units)*

€8.19

(exc. VAT)

€10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4€8.19€0.41
5 - 9€8.04€0.402
10 - 24€7.88€0.394
25 +€7.72€0.386

*price indicative

RS Stock No.:
196-5070
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

70mm

Outside Diameter

76mm

Minimum Operating Temperature

-30°C

Thickness

3mm

Maximum Operating Temperature

+90°C

Related links