Login / Register to access your benefits
Recently searched

    RS PRO Nitrile Rubber O-Ring O-Ring, 15mm Bore, 17mm Outer Diameter

    Bulk discount available

    Subtotal (1 bag of 50 units)*

    €3.56

    (exc. VAT)

    €4.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 - 4€3.56€0.071
    5 - 9€3.50€0.07
    10 - 24€3.41€0.068
    25 +€3.35€0.067

    *price indicative

    RS Stock No.:
    196-5405
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile Rubber

    Inside Diameter

    15mm

    Outside Diameter

    17mm

    Minimum Operating Temperature

    -30°C

    Thickness

    1mm

    Maximum Operating Temperature

    +90°C

    Related links