RS PRO Nitrile Rubber O-Ring O-Ring, 2.5mm Bore, 5.5mm Outer Diameter

Save 6% when you buy 25 units

Subtotal (1 bag of 50 units)*

€3.45

(exc. VAT)

€4.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4€3.45€0.069
5 - 9€3.40€0.068
10 - 24€3.31€0.066
25 +€3.24€0.065

*price indicative


Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

€3.45

(exc. VAT)

€4.24

(inc. VAT)

RS Stock No.:
196-5460
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

2.5mm

Outside Diameter

5.5mm

Thickness

1.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Related links