Login / Register to access your benefits
Recently searched

    RS PRO Nitrile Rubber O-Ring O-Ring, 27.5mm Bore, 30.5mm Outer Diameter

    Bulk discount available

    Subtotal (1 bag of 50 units)**

    €7.08

    (exc. VAT)

    €8.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    11 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 - 4€7.08€0.142
    5 - 9€6.93€0.139
    10 - 24€6.79€0.136
    25 +€6.64€0.133

    **price indicative

    RS Stock No.:
    196-5502
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    Nitrile Rubber

    Inside Diameter

    27.5mm

    Outside Diameter

    30.5mm

    Thickness

    1.5mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Related links