RS PRO Nitrile Rubber O-Ring O-Ring, 25.5mm Bore, 28.5mm Outer Diameter
- RS Stock No.:
- 196-5535
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €6.32 | €0.126 |
5 - 9 | €6.16 | €0.123 |
10 - 24 | €6.07 | €0.121 |
25 + | €5.93 | €0.119 |
*price indicative
- RS Stock No.:
- 196-5535
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 25.5mm | |
Outside Diameter | 28.5mm | |
Thickness | 1.5mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 25.5mm | ||
Outside Diameter 28.5mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 29.5mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 31.5mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 31.5mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 31.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 28.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 28.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 25.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 25.5mm Outer Diameter