Bulk discount available
Subtotal (1 bag of 25 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 189 unit(s) ready to ship from another location
- Plus 999,999,810 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €6.53 | €0.261 |
5 - 9 | €6.41 | €0.256 |
10 - 24 | €6.24 | €0.25 |
25 + | €6.14 | €0.246 |
*price indicative
- RS Stock No.:
- 196-5654
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 6mm | |
Outside Diameter | 9mm | |
Minimum Operating Temperature | -15°C | |
Thickness | 1.5mm | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 6mm | ||
Outside Diameter 9mm | ||
Minimum Operating Temperature -15°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature +200°C | ||
Related links
- Hutchinson Le Joint Français FKM O-Ring O-Ring 9mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 9mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 9mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 9mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 9mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 9mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 9mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 9mm Outer Diameter