RS PRO FKM O-Ring O-Ring, 26mm Bore, 30mm Outer Diameter

Bulk discount available

Subtotal (1 bag of 10 units)*

€6.90

(exc. VAT)

€8.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4€6.90€0.69
5 - 9€6.77€0.677
10 - 24€6.62€0.662
25 +€6.52€0.652

*price indicative

RS Stock No.:
196-5721
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

FKM

Inside Diameter

26mm

Outside Diameter

30mm

Minimum Operating Temperature

-15°C

Thickness

2mm

Maximum Operating Temperature

+200°C

Related links