RS PRO FKM O-Ring O-Ring, 50mm Bore, 56mm Outer Diameter
- RS Stock No.:
- 196-5849
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 5 units)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €8.54 | €1.708 |
5 - 9 | €8.35 | €1.67 |
10 - 24 | €8.18 | €1.636 |
25 + | €8.02 | €1.604 |
*price indicative
- RS Stock No.:
- 196-5849
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 50mm | |
Outside Diameter | 56mm | |
Thickness | 3mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 50mm | ||
Outside Diameter 56mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO EPDM O-Ring O-Ring 56mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 56mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 56mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 56mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 56mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 56mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 56mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 56mm Outer Diameter