Login / Register to access your benefits
Recently searched

    Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring, 5.7mm Bore, 9.5mm Outer Diameter

    Bulk discount available

    Subtotal (1 bag of 50 units)*

    €5.56

    (exc. VAT)

    €6.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 - 4€5.56€0.111
    5 - 9€5.34€0.107
    10 - 24€5.23€0.105
    25 +€5.11€0.102

    *price indicative

    RS Stock No.:
    204-0931
    Mfr. Part No.:
    105296
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    O-Ring

    Material

    Rubber : EPDM 7EP1197

    Inside Diameter

    5.7mm

    Outside Diameter

    9.5mm

    Thickness

    1.9mm

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +175°C

    Related links