Login / Register to access your benefits
Recently searched

    Hutchinson Le Joint Français Nitrile X-ring Gasket, 20.22mm Bore, 27.28mm Outer Diameter

    Subtotal (1 bag of 10 units)*

    €23.32

    (exc. VAT)

    €28.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 +€23.32€2.332

    *price indicative

    RS Stock No.:
    241-1363
    Mfr. Part No.:
    200511
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    X-ring

    Material

    Nitrile

    Inside Diameter

    20.22mm

    Outside Diameter

    27.28mm

    Thickness

    3.53mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +120°C

    Related links