Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 5.21mm Bore, 8.38mm Outer
- RS Stock No.:
- 251-3157
- Mfr. Part No.:
- 205527
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)*
€139.20
(exc. VAT)
€171.22
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €139.20 | €2.784 |
*price indicative
- RS Stock No.:
- 251-3157
- Mfr. Part No.:
- 205527
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | Bonded Seals | |
Material | Rubber : 7DF2075 & washer : Stainless Steel | |
Inside Diameter | 5.21mm | |
Outside Diameter | 8.38mm | |
Thickness | 1.22mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type Bonded Seals | ||
Material Rubber : 7DF2075 & washer : Stainless Steel | ||
Inside Diameter 5.21mm | ||
Outside Diameter 8.38mm | ||
Thickness 1.22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Related links
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring 8.38mm Outer
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 8.38mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 8.38mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 6.35mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 19mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 18mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 7.26mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 10mm Outer