Login / Register to access your benefits
Recently searched

    RS PRO Nitrile O-Ring O-Ring, 188mm Bore, 194mm Outer Diameter

    Subtotal (1 bag of 2 units)**

    €4.72

    (exc. VAT)

    €5.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    13 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +€4.72€2.36

    **price indicative

    RS Stock No.:
    255-5775
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    188mm

    Outside Diameter

    194mm

    Minimum Operating Temperature

    -30°C

    Thickness

    3mm

    Maximum Operating Temperature

    +90°C

    Related links