RS PRO FKM O-Ring O-Ring, 50mm Bore, 53mm Outer Diameter

Subtotal (1 bag of 5 units)*

€6.91

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€6.91€1.382

*price indicative


RS Stock No.:
255-6368
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

FKM

Inside Diameter

50mm

Outside Diameter

53mm

Thickness

1.5mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+200°C

Related links