RS PRO FKM O-Ring O-Ring, 12.5mm Bore, 16.5mm Outer Diameter
- RS Stock No.:
- 255-6404
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)**
€9.15
(exc. VAT)
€11.25
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €9.15 | €0.366 |
**price indicative
- RS Stock No.:
- 255-6404
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 12.5mm | |
Outside Diameter | 16.5mm | |
Thickness | 2mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 12.5mm | ||
Outside Diameter 16.5mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 16.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 17.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 14.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 16.5mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 16.5mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 16.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 16.5mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 16.1mm Outer Diameter