RS PRO Nitrile O-Ring O-Ring, 32mm Bore, 41mm Outer Diameter
- RS Stock No.:
- 255-7008
- Manufacturer:
- RS PRO
Subtotal (1 bag of 20 units)*
€9.17
(exc. VAT)
€11.28
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €9.17 | €0.458 |
*price indicative
- RS Stock No.:
- 255-7008
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 32mm | |
Outside Diameter | 41mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 4.5mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 32mm | ||
Outside Diameter 41mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 4.5mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 39mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 34mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 42mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 40mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 38mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 35mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 41mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 41mm Outer Diameter