RS PRO Nitrile O-Ring O-Ring, 30mm Bore, 40mm Outer Diameter
- RS Stock No.:
- 255-7043
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€10.65
(exc. VAT)
€13.10
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €10.65 | €0.426 |
*price indicative
- RS Stock No.:
- 255-7043
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 30mm | |
Outside Diameter | 40mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 5mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 30mm | ||
Outside Diameter 40mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 5mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Silicone O-Ring O-Ring 40mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 40mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 37.1mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 33mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 32mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 38mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 35mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 36mm Outer Diameter