RS PRO Nitrile O-Ring O-Ring, 98mm Bore, 110mm Outer Diameter
- RS Stock No.:
- 255-7799
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €7.37 | €1.474 |
*price indicative
- RS Stock No.:
- 255-7799
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 98mm | |
Outside Diameter | 110mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 6mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 98mm | ||
Outside Diameter 110mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 6mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 108mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 105mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 110mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 110mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 110mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 110mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 104mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 104mm Outer Diameter