RS PRO FKM O-Ring O-Ring, 6mm Bore, 8mm Outer Diameter
- RS Stock No.:
- 256-0766
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€10.47
(exc. VAT)
€12.88
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 999,999,970 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €10.47 | €0.209 |
*price indicative
- RS Stock No.:
- 256-0766
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 6mm | |
Outside Diameter | 8mm | |
Thickness | 1mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 8mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 8mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 8mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 8mm Outer Diameter
- RS PRO PTFE O-Ring O-Ring 8mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 8mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 8mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 8mm Outer Diameter