RS PRO PTFE O-Ring O-Ring, 12.37mm Bore, 17.61mm Outer Diameter
- RS Stock No.:
- 257-9022
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)**
€5.05
(exc. VAT)
€6.21
(inc. VAT)
22 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €5.05 | €2.525 |
**price indicative
- RS Stock No.:
- 257-9022
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | PTFE | |
Inside Diameter | 12.37mm | |
Outside Diameter | 17.61mm | |
Minimum Operating Temperature | -200°C | |
Thickness | 2.62mm | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material PTFE | ||
Inside Diameter 12.37mm | ||
Outside Diameter 17.61mm | ||
Minimum Operating Temperature -200°C | ||
Thickness 2.62mm | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO FKM O-Ring O-Ring 17.61mm Outer Diameter
- RS PRO EPDM O-Ring 17.61mm Outer Diameter
- RS PRO Silicone O-Ring O-Ring 11/16in Outer Diameter
- RS PRO Fluorocarbon Elastomer O-Ring O-Ring 17.46mm Outer Diameter
- RS PRO PTFE O-Ring O-Ring 41.38mm Outer Diameter
- RS PRO PTFE O-Ring O-Ring 63.61mm Outer Diameter
- RS PRO PTFE O-Ring O-Ring 25.7mm Outer Diameter
- RS PRO PTFE O-Ring O-Ring 14.38mm Outer Diameter