RS PRO EPDM O-Ring O-Ring, 8mm Bore, 11.5mm Outer Diameter
- RS Stock No.:
- 258-0363
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€9.52
(exc. VAT)
€11.71
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €9.52 | €0.095 |
*price indicative
- RS Stock No.:
- 258-0363
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | EPDM | |
Inside Diameter | 8mm | |
Outside Diameter | 11.5mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 1.75mm | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 8mm | ||
Outside Diameter 11.5mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 1.75mm | ||
Maximum Operating Temperature +120°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 11.5mm Outer Diameter
- RS PRO EPDM O-Ring 11.5mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 11.8mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 11mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 11.5mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 11.5mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 10mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 14mm Outer Diameter