Login / Register to access your benefits
Recently searched

    RS PRO Nitrile O-Ring O-Ring, 6mm Bore, 10mm Outer Diameter

    Subtotal (1 bag of 100 units)*

    €8.86

    (exc. VAT)

    €10.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 +€8.86€0.089

    *price indicative

    RS Stock No.:
    258-0554
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    6mm

    Outside Diameter

    10mm

    Minimum Operating Temperature

    -30°C

    Thickness

    2mm

    Maximum Operating Temperature

    +90°C

    Related links