Login / Register to access your benefits
Recently searched

    RS PRO EPDM O-Ring O-Ring, 155mm Bore, 161mm Outer Diameter

    Subtotal (1 bag of 2 units)*

    €12.79

    (exc. VAT)

    €15.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Bag(s)
    Per Bag
    Per unit*
    1 +€12.79€6.395

    *price indicative

    RS Stock No.:
    258-7395
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    EPDM

    Inside Diameter

    155mm

    Outside Diameter

    161mm

    Minimum Operating Temperature

    -30°C

    Thickness

    3mm

    Maximum Operating Temperature

    +120°C

    Related links