RS PRO EPDM O-Ring O-Ring, 65mm Bore, 75mm Outer Diameter
- RS Stock No.:
- 258-7613
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €8.54 | €1.708 |
*price indicative
- RS Stock No.:
- 258-7613
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | EPDM | |
Inside Diameter | 65mm | |
Outside Diameter | 75mm | |
Thickness | 5mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 65mm | ||
Outside Diameter 75mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 75mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 75mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 71mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 69mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 75mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 69mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 73mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 71mm Outer Diameter