RS PRO PTFE O-Ring O-Ring, 20.22mm Bore, 27.22mm Outer Diameter
- RS Stock No.:
- 260-7119
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 2 units)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €8.75 | €4.375 |
*price indicative
- RS Stock No.:
- 260-7119
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | PTFE | |
Inside Diameter | 20.22mm | |
Outside Diameter | 27.22mm | |
Minimum Operating Temperature | -200°C | |
Thickness | 3.5mm | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material PTFE | ||
Inside Diameter 20.22mm | ||
Outside Diameter 27.22mm | ||
Minimum Operating Temperature -200°C | ||
Thickness 3.5mm | ||
Maximum Operating Temperature +200°C | ||
Related links
- Hutchinson Le Joint Français FKM O-Ring O-Ring 27.28mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 27.28mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 27.28mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 27.28mm Outer Diameter
- RS PRO Silicone O-Ring O-Ring 1 1/16in Outer Diameter
- RS PRO EPDM O-Ring 27.28mm Outer Diameter
- RS PRO PTFE O-Ring O-Ring 25.7mm Outer Diameter
- RS PRO PTFE O-Ring O-Ring 63.61mm Outer Diameter