TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 44.1 mm ID

Bulk discount available

Subtotal (1 box of 20 units)*

€225.14

(exc. VAT)

€276.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 80€11.257€225.14
100 - 180€10.847€216.94
200 - 480€10.261€205.22
500 +€9.85€197.00

*price indicative

RS Stock No.:
266-4986
Mfr. Part No.:
2430186-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

O-Ring

Sub Type

EMI Jam Nut Seal

Material

Nickel Plated Graphite

Inside Diameter

44.1mm

Minimum Operating Temperature

-55°C

Thickness

2.6mm

Maximum Operating Temperature

160°C

Standards/Approvals

No

COO (Country of Origin):
GB
The TE Connectivity EMI jam nut seal O-ring is designed to shield against radio frequency interference or electro magnetic interference (RFI/EMI).

Compatible with connector shell sizes 23, 24

Nickel plated graphite filler

Related links