RS PRO Ethylene Propylene Diene Monomer Full Face Gasket, 89 mm ID, 200 mm OD

Subtotal (1 bag of 2 units)*

€25.43

(exc. VAT)

€31.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€25.43€12.715

*price indicative

RS Stock No.:
268-3066
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gasket

Sub Type

Full Face

Material

Ethylene Propylene Diene Monomer

Inside Diameter

89mm

Outside Diameter

200mm

Minimum Operating Temperature

-15°C

Thickness

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

BE EN 6811 for Potable Water, WRAS

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO EPDM Gaskets


Introducing the range of RS PRO EPDM Gaskets, designed to create a reliable seal in a range of water pipe applications. They offer exceptional performance and ensure secure connections and effective sealing, thanks to precision engineering and design. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.

Features and Benefits:


  • These RS PRO PN 16/40 gaskets are designed for a range of universal water pipe applications and offering adaptability and reliability in a range of sealing requirements across a multitude of industries and applications

  • Made from WRAS approved EPDM material, the gaskets combine robustness with efficiency and are optimised for potable water applications, ensuring reliability and suitability for drinking water environments

  • Thanks to the high-quality engineering, these gaskets ensure a secure seal and offer peace of mind in safeguarding a range of systems against leaks and potential disruptions which could cause downtime

  • In addition to this, they have been specially designed with a cloth impression on both sides, enhancing their sealing capabilities and providing a safe and efficient solution for sealing critical connections

  • All gaskets adhere to PN 16/40 standard which is one of the most widely used sizes od standard pipe gaskets

  • Applications:


    Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy