- RS Stock No.:
- 796-0864
- Mfr. Part No.:
- SOFM0030001500015012B
- Manufacturer:
- Klinger
5 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€55.92
(exc. VAT)
€68.78
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €55.92 | €5.592 |
5 - 9 | €54.36 | €5.436 |
10 - 24 | €52.92 | €5.292 |
25 + | €51.49 | €5.149 |
*price indicative |
- RS Stock No.:
- 796-0864
- Mfr. Part No.:
- SOFM0030001500015012B
- Manufacturer:
- Klinger
Technical data sheets
Legislation and Compliance
Product Details
KLINGERSIL C4400
Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 168mm |
Outside Diameter | 279mm |
Thickness | 1.5mm |
Material | C4400 |
Type | Gasket |
Minimum Operating Temperature | -100°C |
Maximum Operating Temperature | +250°C |
- RS Stock No.:
- 796-0864
- Mfr. Part No.:
- SOFM0030001500015012B
- Manufacturer:
- Klinger