- RS Stock No.:
- 496-004
- Mfr. Part No.:
- IRS2004PBF
- Manufacturer:
- Infineon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
€2.238
(exc. VAT)
€2.753
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.238 | €11.19 |
50 - 120 | €2.036 | €10.18 |
125 - 245 | €1.902 | €9.51 |
250 - 495 | €1.768 | €8.84 |
500 + | €1.634 | €8.17 |
*price indicative |
- RS Stock No.:
- 496-004
- Mfr. Part No.:
- IRS2004PBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Output Current | 0.6 A |
Supply Voltage | 20V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Half Bridge |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |
- RS Stock No.:
- 496-004
- Mfr. Part No.:
- IRS2004PBF
- Manufacturer:
- Infineon