- RS Stock No.:
- 133-6575
- Mfr. Part No.:
- 6ED003L02F2XUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 133-6575
- Mfr. Part No.:
- 6ED003L02F2XUMA1
- Manufacturer:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET & IGBT Gate Drivers, Three-Phase, Infineon
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Fall Time | 45ns |
Package Type | TSSOP |
Number of Outputs | 6 |
Rise Time | 100ns |
Topology | Galvanic Isolated |
High and Low Sides Dependency | Independent |
Number of Drivers | 6 |
Bridge Type | Full Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS Stock No.:
- 133-6575
- Mfr. Part No.:
- 6ED003L02F2XUMA1
- Manufacturer:
- Infineon