DiodesZetex DGD2304S8-13 MOSFET Gate Driver 2, 290 mA, 600 mA, 20V 8-Pin, SOIC
- RS Stock No.:
- 146-4851
- Mfr. Part No.:
- DGD2304S8-13
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4851
- Mfr. Part No.:
- DGD2304S8-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Type | CMOS, TTL | |
| Output Current | 290 mA, 600 mA | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 120ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Type CMOS, TTL | ||
Output Current 290 mA, 600 mA | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 120ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Half-Bridge Gate Drivers, Diodes Inc
Capable of driving the gates of N-channel MOSFETs and IGBTs in a half-bridge configuration. The half-bridge circuit consists of upper and lower MOSFETs connected in a cascode arrangement. The two MOSFET switches are turned on and off complementary to each other.
MOSFET & IGBT Drivers, Diodes Inc
