- RS Stock No.:
- 163-9820
- Mfr. Part No.:
- STGAP1AS
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 163-9820
- Mfr. Part No.:
- STGAP1AS
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STGAP1AS is a galvanically isolated single gate driver for N-channel MOSFETs and IGBTs with advanced protection, configuration and diagnostic features. The architecture of the STGAP1AS isolates the channel from the control and the low voltage interface circuitry through true galvanic isolation. The gate driver is characterized by 5 A capability, making the device also suitable for high power inverter applications such as motor drivers in hybrid and electric vehicles and in industrial drives.
High voltage rail up to 1500 V
Driver current capability:5 A sink/source current at 25 °C
dV/dt transient immunity ± 50 V/ns in full temperature range
Overall input/output propagation delay:100 ns
Separate sink and source for easy gate driving configuration
Negative gate drive ability
SPI interface for parameters programming
Temperature warning and shutdown protection
Self-diagnostic routines for protection features
Full effective fault protection
Driver current capability:5 A sink/source current at 25 °C
dV/dt transient immunity ± 50 V/ns in full temperature range
Overall input/output propagation delay:100 ns
Separate sink and source for easy gate driving configuration
Negative gate drive ability
SPI interface for parameters programming
Temperature warning and shutdown protection
Self-diagnostic routines for protection features
Full effective fault protection
Specifications
Attribute | Value |
---|---|
Output Current | 20 mA |
Supply Voltage | 36V |
Pin Count | 24 |
Package Type | SOIC |
Fall Time | 25ns |
Number of Outputs | 1 |
Rise Time | 25ns |
High and Low Sides Dependency | Dependent |
Number of Drivers | 1 |
Time Delay | 130ns |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting, 2 Input NAND |
Mounting Type | Surface Mount |
Automotive Standard | AEC-Q100 |
- RS Stock No.:
- 163-9820
- Mfr. Part No.:
- STGAP1AS
- Manufacturer:
- STMicroelectronics