onsemi FAN3224TMPX MOSFET Gate Driver 2, -5 A, 5 A, 18V 8-Pin, MLP

Stock information currently inaccessible
RS Stock No.:
166-3496
Mfr. Part No.:
FAN3224TMPX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Type

TTL

Output Current

-5 A, 5 A

Supply Voltage

18V

Pin Count

8

Package Type

MLP

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

High and Low Sides Dependency

Independent, Synchronous

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy