- RS Stock No.:
- 168-4646
- Mfr. Part No.:
- VLA542-01R
- Manufacturer:
- Fuji Electric
Discontinued product
- RS Stock No.:
- 168-4646
- Mfr. Part No.:
- VLA542-01R
- Manufacturer:
- Fuji Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MOSFET & IGBT Drivers, Fuji Electric
MOSFET & IGBT Drivers, Fuji Electric
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 5 A |
Supply Voltage | 17V |
Pin Count | 12 |
Package Type | SIP |
Number of Outputs | 1 |
Number of Drivers | 1 |
Mounting Type | Through Hole |
- RS Stock No.:
- 168-4646
- Mfr. Part No.:
- VLA542-01R
- Manufacturer:
- Fuji Electric