- RS Stock No.:
- 168-9960
- Mfr. Part No.:
- SI8261BBC-C-IP
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 05-07-2024, delivery within 2 working days
Added
Price Each (In a Tube of 50)
€2.052
(exc. VAT)
€2.524
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | €2.052 | €102.60 |
*price indicative |
- RS Stock No.:
- 168-9960
- Mfr. Part No.:
- SI8261BBC-C-IP
- Manufacturer:
- Skyworks Solutions Inc
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.
MOSFET & IGBT Drivers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Output Current | 4 A |
Supply Voltage | 30V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Isolated Gate Driver |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
- RS Stock No.:
- 168-9960
- Mfr. Part No.:
- SI8261BBC-C-IP
- Manufacturer:
- Skyworks Solutions Inc