Maxim Integrated MAX4821ETP+, MOSFET 8, 5.5V 20-Pin, TQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
191-4741
Mfr. Part No.:
MAX4821ETP+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Supply Voltage

5.5V

Pin Count

20

Package Type

TQFN

Fall Time

2µs

Number of Outputs

8

Rise Time

2µs

High and Low Sides Dependency

Independent

Number of Drivers

8

Mounting Type

Surface Mount

COO (Country of Origin):
TW
8 Independent Output Channels
Built-In Inductive Kickback Protection
Drive +3V and +5V Relays
Guaranteed 70mA (min) Coil Drive Current
Active-Low SET Function to Turn On All Outputs Simultaneously
Active-Low RESET Function to Turn Off All Outputs Simultaneously
SPI-/QSPI-/MICROWIRE-Compatible Serial Interface (MAX4820)
Serial Digital Output for Daisy Chaining (MAX4820)
Parallel Interface (MAX4821)
Low 50μA (max) Quiescent Supply Current
Space-Saving 20-Pin Thin QFN Package
Applications/Uses
Automated Test Equipment (ATE)
Central Office
DSL, ADSL Line Cards
E1/T1 Redundancy
Industrial Equipment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy