- RS Stock No.:
- 206-0263
- Mfr. Part No.:
- DGD0636MS28-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 206-0263
- Mfr. Part No.:
- DGD0636MS28-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DiodesZetex 3 phase half bridge gate driver IC designed for high voltage / high-speed application, driving N-Channel MOSFETs and IGBT in a half-bridge configuration. The high-voltage processing technique enable the high side to switch to 100V in a bootstrap operation.
Extended temperature range -40°C to +125°C
Schmitt triggered logic input
Schmitt triggered logic input
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Package Type | SO-28 |
Topology | Three Phase |
Number of Drivers | 3 |
Mounting Type | Surface Mount |