Microchip TC4423AVOA MOSFET Gate Driver 2, 4.5 A 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
724-0227
Mfr. Part No.:
TC4423AVOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Output Current

4.5A

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.25mm

Length

4.9mm

Width

3.9 mm

Mount Type

Surface Mount

TC4423A/4424A/4425A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip