Allegro Microsystems A3946KLPTR, MOSFET 2, 60V 16-Pin, TSSOP
- RS Stock No.:
- 724-8707
- Mfr. Part No.:
- A3946KLPTR
- Manufacturer:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-8707
- Mfr. Part No.:
- A3946KLPTR
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Supply Voltage | 60V | |
| Pin Count | 16 | |
| Package Type | TSSOP | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Supply Voltage 60V | ||
Pin Count 16 | ||
Package Type TSSOP | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
