Silicon Labs Si8237AD-B-IS Dual Isolated Gate Driver Isolated Gate Driver, 0.5A 16-Pin, SOIC

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied in a tube)*

€66.55

(exc. VAT)

€81.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95€2.662
100 - 245€2.61
250 - 495€2.558
500 +€2.506

*price indicative

Packaging Options:
RS Stock No.:
795-1403P
Mfr. Part No.:
Si8237AD-B-IS
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Pin Count

16

Package Type

SOIC

Number of Outputs

2

Topology

Isolated Gate Driver

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy