Silicon Labs Si8238BD-C-IS Dual Isolated Gate Driver MOSFET Power Driver, 4A 16-Pin, SOIC
- RS Stock No.:
- 795-1425
- Mfr. Part No.:
- Si8238BD-C-IS
- Manufacturer:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 795-1425
- Mfr. Part No.:
- Si8238BD-C-IS
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Isolated Gate Driver | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Pin Count 16 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Isolated Gate Driver | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Si822x / Si823x ISOdriver Isolated Gate Drivers, Silicon Labs
The Silicon Labs Si8220/1 are "opto-input", package and pin compatible single-channel isolated gate driver upgrades to HCPL-3120 and other optically-coupled gate drivers. Connect to optocoupler external input circuits (e.g. voltage source and series limiting resistor) and offer significant improvements in performance and reliability.
Silicon Labs Si823x range of isolated driver family has two independent isolated drivers into a single package to create high-side/low-side drivers (Si8230/1/3/4) or dual drivers (Si8232/5). These devices are available with conventional high-side and low-side digital inputs or PWM input control interfaces.
Silicon Labs Si823x range of isolated driver family has two independent isolated drivers into a single package to create high-side/low-side drivers (Si8230/1/3/4) or dual drivers (Si8232/5). These devices are available with conventional high-side and low-side digital inputs or PWM input control interfaces.
MOSFET & IGBT Drivers, Silicon Laboratories
