DKM Gearbox, 100:1 Gear Ratio, 19.6 Nm Maximum Torque, 15 rpm @ 50 Hz, 18 rpm @ 60 Hz Maximum Speed
- RS Stock No.:
- 103-3939
- Mfr. Part No.:
- 9PFK100BH
- Manufacturer:
- DKM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-3939
- Mfr. Part No.:
- 9PFK100BH
- Manufacturer:
- DKM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DKM | |
| Gear Ratio | 100:1 | |
| Maximum Output Torque | 19.6 Nm | |
| Shaft Diameter | 15mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 72mm | |
| Maximum Speed | 15 rpm @ 50 Hz, 18 rpm @ 60 Hz | |
| Select all | ||
|---|---|---|
Brand DKM | ||
Gear Ratio 100:1 | ||
Maximum Output Torque 19.6 Nm | ||
Shaft Diameter 15mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 72mm | ||
Maximum Speed 15 rpm @ 50 Hz, 18 rpm @ 60 Hz | ||
Non Compliant
- COO (Country of Origin):
- KR
DKM P Type Series Gearbox
P type series gearboxes from DKM motor.
Powerful box type (PB model)
Powerful flange type (PF model)
90 mm frame size
90 mm gear ratio 2:1-200:1
Powerful flange type (PF model)
90 mm frame size
90 mm gear ratio 2:1-200:1
