DKM Gearbox, 5:1 Gear Ratio

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-3979
Mfr. Part No.:
8GBK5BH
Manufacturer:
DKM
Find similar products by selecting one or more attributes.
Select all

Brand

DKM

Gear Ratio

5:1

Shaft Diameter

10mm

Overall Length

80mm

Overall Width

80mm

Non Compliant

COO (Country of Origin):
KR

DKM G Type Series Gearbox


G type series gearboxes from DKM motor.

• General box type
• 60, 80 or 90 mm frame size
• 60 mm gear ratio 3:1-250:1
• 80 mm gear ratio 3:1-360:1
• 90 mm gear ratio 2:1-200:1