DKM Gearbox, 50:1 Gear Ratio
- RS Stock No.:
- 103-3980
- Mfr. Part No.:
- 8GBK50BH
- Manufacturer:
- DKM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-3980
- Mfr. Part No.:
- 8GBK50BH
- Manufacturer:
- DKM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DKM | |
| Gear Ratio | 50:1 | |
| Shaft Diameter | 10mm | |
| Overall Length | 80mm | |
| Overall Width | 80mm | |
| Select all | ||
|---|---|---|
Brand DKM | ||
Gear Ratio 50:1 | ||
Shaft Diameter 10mm | ||
Overall Length 80mm | ||
Overall Width 80mm | ||
Non Compliant
- COO (Country of Origin):
- KR
DKM G Type Series Gearbox
G type series gearboxes from DKM motor.
General box type
60, 80 or 90 mm frame size
60 mm gear ratio 3:1-250:1
80 mm gear ratio 3:1-360:1
90 mm gear ratio 2:1-200:1
60, 80 or 90 mm frame size
60 mm gear ratio 3:1-250:1
80 mm gear ratio 3:1-360:1
90 mm gear ratio 2:1-200:1
