DKM Gearbox, 120:1 Gear Ratio
- RS Stock No.:
- 103-4040
- Mfr. Part No.:
- 6GBD120BH
- Manufacturer:
- DKM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-4040
- Mfr. Part No.:
- 6GBD120BH
- Manufacturer:
- DKM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DKM | |
| Gear Ratio | 120:1 | |
| Shaft Diameter | 8mm | |
| Overall Length | 60mm | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand DKM | ||
Gear Ratio 120:1 | ||
Shaft Diameter 8mm | ||
Overall Length 60mm | ||
Overall Width 60mm | ||
Non Compliant
- COO (Country of Origin):
- KR
DKM G Type Series Gearbox
G type series gearboxes from DKM motor.
General box type
60, 80 or 90 mm frame size
60 mm gear ratio 3:1-250:1
80 mm gear ratio 3:1-360:1
90 mm gear ratio 2:1-200:1
60, 80 or 90 mm frame size
60 mm gear ratio 3:1-250:1
80 mm gear ratio 3:1-360:1
90 mm gear ratio 2:1-200:1
