Motovario Worm Gearbox, 100:1 Gear Ratio, 65 Nm Maximum Torque

Subtotal (1 unit)*

€282.10

(exc. VAT)

€346.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€282.10

*price indicative

RS Stock No.:
216-6548
Mfr. Part No.:
NMRV050 100,0 140*11 25 U MV
Manufacturer:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Gear Ratio

100:1

Product Type

Gearbox

Gearbox Type

Worm

Maximum Output Torque

65Nm

Shaft Diameter

25mm

Diameter

11 mm

Standards/Approvals

ISO 6336, DIN 3996, AGMA 6034, IEC Certified, DIN 3990, DIN 743, BS 721, ISO281, Loading capacity in accordance with ISO 14521

COO (Country of Origin):
IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.

Die-cast aluminium alloy cases for gears

Cast iron or aluminium casing for reducers

Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281

Heat resistant and Corrosion resistant

IEC certified

Related links

Recently viewed