Oriental Motor Spur Gearbox, 100:1 Gear Ratio
- RS Stock No.:
- 282-2162
- Mfr. Part No.:
- GFV6G100
- Manufacturer:
- Oriental Motor
Subtotal (1 unit)*
€417.79
(exc. VAT)
€513.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.79 |
*price indicative
- RS Stock No.:
- 282-2162
- Mfr. Part No.:
- GFV6G100
- Manufacturer:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Gearbox | |
| Gear Ratio | 100:1 | |
| Gearbox Type | Spur | |
| Standards/Approvals | EN Standards:120 E, UL/CSA Standards:105 (A) | |
| Series | BLV | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Gearbox | ||
Gear Ratio 100:1 | ||
Gearbox Type Spur | ||
Standards/Approvals EN Standards:120 E, UL/CSA Standards:105 (A) | ||
Series BLV | ||
- COO (Country of Origin):
- JP
Oriental Motor gearbox
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor product as below.
282-2071 (BLM 200W, for BLE2 and BMU drive)
Related links
- Oriental Motor Gearbox, 100:1 Gear Ratio
- Oriental Motor Gearbox, 20:1 Gear Ratio
- Oriental Motor Gearbox, 200:1 Gear Ratio
- Oriental Motor Gearbox, 15:1 Gear Ratio
- Oriental Motor Gearbox, 5:1 Gear Ratio
- Oriental Motor Gearbox, 10:1 Gear Ratio
- Oriental Motor Gearbox, 50:1 Gear Ratio
- Oriental Motor Gearbox, 30:1 Gear Ratio
