- RS Stock No.:
- 299-0078
- Mfr. Part No.:
- 391.02.11
- Manufacturer:
- Huco
Discontinued product
- RS Stock No.:
- 299-0078
- Mfr. Part No.:
- 391.02.11
- Manufacturer:
- Huco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Gearboxes
2 and 3 shaft right angle drive boxes with 1:1 and 2:1 speed ratios.
Shafts are machined with keyways to DIN standards
All gearboxes are supplied correctly filled lubricant retained by seals, which remain functional under normal operating conditions
2 shaft version also available in reverse rotation
All gearboxes are supplied correctly filled lubricant retained by seals, which remain functional under normal operating conditions
2 shaft version also available in reverse rotation
Specifications
Attribute | Value |
---|---|
Gear Ratio | 1:1 |
Gearbox Type | T |
Maximum Output Torque | 4.1 Nm |
Shaft Diameter | 15.01mm |
Overall Length | 104mm |
Overall Width | 123mm |
Overall Depth | 52mm |