Maxon Spur Gearbox, 131:1 Gear Ratio, 0.15 Nm Maximum Torque
- RS Stock No.:
- 323-4931
- Mfr. Part No.:
- 110484
- Manufacturer:
- Maxon
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 323-4931
- Mfr. Part No.:
- 110484
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Gear Ratio | 131:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 0.15 Nm | |
| Shaft Diameter | 3mm | |
| Diameter | 24 mm | |
| Overall Length | 20.2mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Gear Ratio 131:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 0.15 Nm | ||
Shaft Diameter 3mm | ||
Diameter 24 mm | ||
Overall Length 20.2mm | ||
- COO (Country of Origin):
- CH
24mm Spur Gearhead GS
These gearheads are intended to be used with 22mm diameter motors.
